The HTVREF05DC is a voltage reference IC from Honeywell with a nominal output voltage of 10V. It operates within a supply voltage range of 9V to 11V and is available in a DIP8 package. The device is designed for military temperature grade applications and features a single output. It has a maximum operating temperature of 225°C and a minimum operating temperature of -55°C.
Honeywell HTVREF05DC technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 13.208 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 9 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HTVREF05DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.