SRAM Module Asynchronous 64Mbit
Checking distributor stock and pricing after the page loads.
| Main Category | SRAM Module |
| Total Density | 64Mbit |
| Maximum Access Time | 22|20ns |
| Chip Density | 16Mbit |
| Subcategory | Asynchronous |
| Data Bus Width | 32bit |
| Number of Chip per Module | 4 |
| Organization | 2Mx32 |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Maximum Operating Current | 29mA |
| Min Operating Supply Voltage | 2.3|3V |
| Max Operating Supply Voltage | 2.7|3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Chip Configuration | 512Kx32 |
| ECC Support | No |
| Pin Count | 86 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
| RoHS Version | 2002/95/EC |