The JA1N056S205UA is a carbon resistor from Honeywell with a voltage rating of 500V and a resistance of 2MΩ. It has a linear taper and a tolerance of 10%. The resistor is designed to operate within a temperature range of -55°C to 120°C. It is available in a single gang configuration with one turn and is terminated with solder. The resistor has a diameter of 27.8mm and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Diameter | 27.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Resistance | 2MR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |