Liquid Level Sensors LIQUID LEVEL
Honeywell LLN865182-1 technical specifications.
| Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Configuration | NPN |
| Series | LLN |
| Voltage Rating | 40V |
| RoHS | Compliant |
No datasheet is available for this part.