This 6-character LCD display is designed for panel mounting and features an operating temperature range of -40°C to 85°C. It is rated for IP67, waterproof, and dust tight. The display is non-resettable and available in a bulk packaging quantity of 24 units. The weight of the display is approximately 0.039lb.
Honeywell LM-CS3CS-N23 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reset | Non-Resettable |
| Series | LM |
| Termination | Quick Connect |
| Weight | 0.039lb |
| RoHS | Compliant |
No datasheet is available for this part.