This is a panel mount LCD display with 6 characters per row, operating within a temperature range of -40°C to 85°C. It features IP67 waterproof and dust tight ratings. The display is non-resettable and available in a quantity of 24. It is designed for use in harsh environments and is suitable for applications requiring a compact display solution.
Checking distributor stock and pricing after the page loads.
Honeywell LM-HS2AS-N22 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 24 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reset | Non-Resettable |
| Series | LM |
| Termination | Quick Connect |
| Weight | 0.039lb |
| RoHS | Not Compliant |
No datasheet is available for this part.