Liquid Level Sensors Liquid Level Sensor
Honeywell LRNH51024-007 technical specifications.
| Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Series | LRN |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.