Sign in to ask questions about the Honeywell LRNH51S42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LRNH51S42 technical specifications.
| Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Horizontal |
| Output Current | 1A |
| Reach SVHC Compliant | Unknown |
| Series | LRN |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LRNH51S42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
