The MIP Series is a heavy duty, media-isolated pressure transducer in a compact stainless steel construction. It features a hermetically welded design that supports a wide range of media including aggressive fluids, water, and refrigerants without internal seals. This specific model provides a 100 psi sealed gage pressure range with a ratiometric output of 0.5 Vdc to 4.5 Vdc and is integrated with a Metri-Pack 150 electrical connector.
Honeywell MIPAN1XX100PSAAX technical specifications.
| Pressure Range | 100psi |
| Operating Pressure Type | Sealed Gage |
| Output Type | 0.5 to 4.5 (Ratiometric)Vdc |
| Supply Voltage | 5.0 ±0.25Vdc |
| Operating Temperature | -40 to 125°C |
| Total Error Band | ±0.75%FSS |
| Pressure Port Type | 1/4-18 NPT |
| Electrical Connector | Metri-Pack 150 |
| Housing Material | Stainless Steel |
| RoHS | Compliant |
| REACH | Compliant |
| Drinking Water Approval | NSF/ANSI/CAN 61 |
| Ce/ukca | Compliant |
Download the complete datasheet for Honeywell MIPAN1XX100PSAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.