The MLH010BGC01G is a vented gage pressure sensor with an operating pressure range of 0 to 10 bar. It features an accuracy of ±0.5% and a maximum overload pressure of 100 bar. The device operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 8 and 30 volts. The maximum supply current is 17 mA. The sensor is designed with a 1/4-18 NPT port and features an IP65 rating for protection against solid particles and water. It is typically operated at supply voltages of 9, 12, 15, 18, or 24 volts.
Honeywell MLH010BGC01G technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 100bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH010BGC01G to view detailed technical specifications.
No datasheet is available for this part.