The MLH025BSC01C is a sealed gage pressure sensor from Honeywell, operating within a 0 to 25 bar range with an accuracy of ±0.5%. It features a maximum overload pressure of 250 bar and a response time of 2 seconds. The device is designed to operate within a temperature range of -40 to 125°C and can be powered by a supply voltage of 8 to 30 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The sensor is available in a 3-pin package and is rated for use in industrial environments with an IP65 rating.
Honeywell MLH025BSC01C technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 250bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH025BSC01C to view detailed technical specifications.
No datasheet is available for this part.