The MLH02KPSB01C is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 2000psi and an accuracy of ±0.5%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20000psi. The device is designed for use with a 1/4-18 NPT port and features an electrical termination of Delphi Metri-Pack. It has an IP65 rating and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
Honeywell MLH02KPSB01C technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH02KPSB01C to view detailed technical specifications.
No datasheet is available for this part.