The MLH040BGP01G is a vented gage pressure sensor from Honeywell with an operating pressure range of 0 to 40bar and a maximum overload pressure of 400bar. It features a 1/4-18 NPT port size and an electrical termination of flying lead. The device has an accuracy of ±0.5 and an operating temperature range of -40 to 125 degrees Celsius. It is rated for IP65 and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
Honeywell MLH040BGP01G technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH040BGP01G to view detailed technical specifications.
No datasheet is available for this part.