The MLH050PSL01G is a sealed gage pressure sensor from Honeywell, operating within a 0psi to 50psi range with an accuracy of ±0.5%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device has a maximum supply voltage of 30V and a maximum supply current of 17mA. It is designed with a 1/4-18 NPT port and has an IP65 rating for protection against solid particles and water. The sensor is typically powered by 9, 12, 15, 18, or 24V and has a response time of 2ms.
Honeywell MLH050PSL01G technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH050PSL01G to view detailed technical specifications.
No datasheet is available for this part.