The MLH060BST01G pressure sensor from Honeywell operates over a 0 to 60 bar range with an accuracy of ±0.5%. It features a sealed gage device type and can withstand a maximum overload pressure of 600 bar. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be powered with a supply voltage between 8 and 30 volts, with a maximum supply current of 17 mA. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The pressure sensor has a 1/4-18 NPT port size and features an IP65 rating for protection against dust and water.
Honeywell MLH060BST01G technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH060BST01G to view detailed technical specifications.
No datasheet is available for this part.