The MLH08KPGP01C pressure sensor from Honeywell offers an operating pressure range of 0 to 8000psi, with an accuracy of ±0.5%. It is a vented gage device with a maximum overload pressure of 30000psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V, with a maximum current of 17mA. The device is IP65 rated and features a 1/4-18 NPT port size, with a flying lead electrical termination. It has a response time of 2ms and a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Honeywell MLH08KPGP01C technical specifications.
| Operating Pressure Range | 0psi to 8000psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH08KPGP01C to view detailed technical specifications.
No datasheet is available for this part.