The MLH200PGP01G is a vented gage pressure sensor with an operating pressure range of 0 to 200psi. It has a maximum overload pressure of 2000psi and an accuracy of ±0.5. The device operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 8 and 30 volts. The maximum supply current is 17mA. The sensor features a 1/4-18 NPT port and a flying lead electrical termination. It has an IP65 rating and a response time of 2 seconds. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
Honeywell MLH200PGP01G technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH200PGP01G to view detailed technical specifications.
No datasheet is available for this part.