The MLH200PSD01C pressure sensor from Honeywell operates over a range of 0 to 200psi with a sealed gage device type. It can withstand a maximum overload pressure of 2000psi and maintains an accuracy of ±0.5. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 8 and 30 volts, with a maximum current draw of 17mA. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It features a 1/4-18 NPT port size and an IP65 rating for environmental protection.
Honeywell MLH200PSD01C technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH200PSD01C to view detailed technical specifications.
No datasheet is available for this part.