The MLH300PGP01G is a vented gage pressure sensor from Honeywell, designed for industrial applications. It operates within a pressure range of 0 to 300psi and features an accuracy of ±0.5%. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is powered by a supply voltage between 8 and 30 volts, with a maximum supply current of 17mA. The sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It has a 1/4-18 NPT port size and an IP65 rating for protection against solid particles and water. The MLH300PGP01G is a 3-pin device with a flying lead electrical termination.
Honeywell MLH300PGP01G technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH300PGP01G to view detailed technical specifications.
No datasheet is available for this part.