The MLH500BST01C pressure sensor from Honeywell features an operating pressure range of 0 to 500bar, with a sealed gage device type and maximum overload pressure of 2068bar. It has an accuracy of ±0.5 and operates within a temperature range of -40 to 125°C. The sensor is powered by a supply voltage of 8 to 30V, with a maximum supply current of 17mA. It has a response time of 2ms and is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. The sensor is connected via a 1/4-18 NPT port and has an IP65 rating.
Honeywell MLH500BST01C technical specifications.
| Operating Pressure Range | 0bar to 500bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH500BST01C to view detailed technical specifications.
No datasheet is available for this part.