The MLH550BGM01G is a vented gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 550 bar. It features an accuracy of ±0.5% and a maximum overload pressure of 2068 bar. The device operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 8 and 30 volts. The maximum supply current is 17 mA. The sensor is available with a 1/4-18 NPT port size and has an IP65 rating. It is typically operated at supply voltages of 9, 12, 15, 18, or 24 volts.
Honeywell MLH550BGM01G technical specifications.
| Operating Pressure Range | 0bar to 550bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH550BGM01G to view detailed technical specifications.
No datasheet is available for this part.