Honeywell N3680SR-W1-USB technical specifications.
| Type | Laser |
| Input Voltage Range | 3.135VDC to 3.465VDC|4.75VDC to 5.25VDC |
| Interface Type | 12-pin ZIF connector|TTL|USB |
| Maximum Operating Humidity | 95% |
| Light Source | LED |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.