SENSOR PROX ULTRASONC 1778MM CYL
Honeywell PCUB30M72AI technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Type | Analog Current |
| Sensing Method | Ultrasonic |
| Series | PCUA |
| RoHS | Compliant |
No datasheet is available for this part.