Liquid Level Sensors LIQUID LEVEL
Honeywell POS187414 technical specifications.
| Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Output Configuration | PNP |
| Series | POS |
| Voltage Rating | 28V |
| RoHS | Compliant |
No datasheet is available for this part.