The PPT0020GXX2VA from Honeywell is an analog pressure sensor with an operating pressure of 20PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and a threaded port style. The sensor is designed to operate within a temperature range of -40°C to 85°C and has an accuracy of 0.05%. It is available in a single package quantity and has a termination type of connector.
Honeywell PPT0020GXX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020GXX2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.