Pressure Sensor 0kPa to 1000kPa Sealed Gage 3-Pin
Honeywell PX2AN2XX001GSABX technical specifications.
| Operating Pressure Range | 0kPa to 1000kPa |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard Metripak |
| IP Rating | IP65 |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2AN2XX001GSABX to view detailed technical specifications.
No datasheet is available for this part.