The PX2 Series Pressure Sensor is a sealed gauge device with an operating pressure of 580.15PSI and an accuracy of 0.25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is designed for use in threaded ports and features an analog current output type.
Honeywell PX2CN1XX040BSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Operating Pressure | 580.15PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell PX2CN1XX040BSCHX to view detailed technical specifications.
No datasheet is available for this part.