The PX2DN1XX010BSBEX pressure sensor from Honeywell features a sealed gage design with an operating pressure range of 0 to 10bar. It offers high accuracy of ±0.25% and can withstand maximum overload pressures of up to 30bar. The device operates within a temperature range of -40 to 125 degrees Celsius and is designed for use in industrial environments with an IP6K9K rating. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts and has a response time of 2 seconds.
Honeywell PX2DN1XX010BSBEX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX010BSBEX to view detailed technical specifications.
No datasheet is available for this part.