The PX2EN1XX010BABEX absolute pressure sensor from Honeywell operates over a range of 0 to 10 bar with an accuracy of ±0.25%. It features a maximum overload pressure of 30 bar and can withstand temperatures from -40 to 125 degrees Celsius. The device is designed for use in air and liquid media and has an IP69K rating for protection against solid particles and high-pressure water jets. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts and has a response time of 2 seconds.
Honeywell PX2EN1XX010BABEX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2EN1XX010BABEX to view detailed technical specifications.
No datasheet is available for this part.