The PX2EN2XX150PSAAX is a sealed gage pressure sensor with an operating pressure range of 0 to 150psi. It features an accuracy of ±0.25% and a maximum overload pressure of 450psi. The device operates within a temperature range of -40 to 125°C and has a maximum supply voltage of 5.25V. It is designed for use in industrial environments and has an IP69K rating for protection against solid particles and water.
Honeywell PX2EN2XX150PSAAX technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 450psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2EN2XX150PSAAX to view detailed technical specifications.
No datasheet is available for this part.