The Honeywell RPN Series encoder is a chassis mount device with an accuracy of 1.6%. It operates within a temperature range of -40°C to 125°C. The encoder is available in a bulk packaging configuration with 5 pieces per package. It is compliant with RoHS regulations and features a connector termination.
Honeywell RPNS090AA1A11X technical specifications.
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Voltage | 250mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RPN |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RPNS090AA1A11X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
