
Hall Effect Sensor, 0.25-4.75V, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell RPNS090AC1A21X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 250mV |
| Max Supply Voltage | 5V |
| Mount | Chassis Mount |
| Output Voltage | 250mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RPN |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RPNS090AC1A21X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
