The Honeywell RPN Series Chassis Mount Encoder is a general-purpose encoder with an accuracy of 1.6%. It operates within a temperature range of -40°C to 125°C and is mounted to a chassis. The encoder is part of the RPN series and is not RoHS compliant. It is available in quantities of five.
Honeywell RPNS180HD1B11A technical specifications.
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Voltage | 250mV |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | RPN |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RPNS180HD1B11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.