The RV6LAYSA105A-P resistor features a conductive plastic construction with a resistance of 1MR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in a panel mount configuration. The resistor is packaged in bulk quantities of 10 units. It is designed for use in a variety of applications, including those requiring a linear taper.
Honeywell RV6LAYSA105A-P technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Diameter | 12.7mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.