The DCXL-DS differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -25°C to 85°C. It is designed to measure pressures up to 5PSI and is equipped with a Wheatstone bridge output. The sensor has a barbed port style and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Honeywell SCDA138 DCXL01DS technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.04PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | DCXL-DS |
| Termination | PC Pin |
| RoHS | Unconfirmed |