The Honeywell SCDA143 XPCL10DH is a differential pressure sensor with a Wheatstone bridge output, operating within a temperature range of -25°C to 85°C. It has a maximum operating pressure of 5PSI and a typical operating pressure of 0.36PSI. The sensor is part of the XPCL series and features PC pin termination. It provides an accuracy of 1%.
Honeywell SCDA143 XPCL10DH technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| Series | XPCL |
| Termination | PC Pin |
| RoHS | Unconfirmed |
No datasheet is available for this part.