Sign in to ask questions about the Honeywell SCN-1402SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SCN-1402SC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 1 |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCN-1402SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.