Phototransistors INFRARED SENSORS
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| RoHS | Compliant |
