Honeywell SD4324-002 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.012 |
| Supply Voltage-Nom | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell SD4324-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.