General purpose photo IC with logic output, featuring a TO-46 package and 2.54mm lead pitch for through-hole mounting. Operates with a supply voltage range of 4.5V to 16V and a response frequency up to 100kHz. Offers a fast fall time of 15ns and a propagation delay of 5µs, with a maximum output current of 18mA. This component has a narrow viewing angle of 6° and a peak sensitivity wavelength of 935nm, with an operating temperature range from -40°C to 100°C.
Honeywell SD5620-001 technical specifications.
| Package/Case | TO-46 |
| Diameter | 4.78mm |
| Fall Time | 15ns |
| Frequency | 100kHz |
| Height | 6.27mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5.56mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18mA |
| Max Supply Current | -15mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 16V |
| Output Current | 18mA |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Viewing Angle | 6° |
| Wavelength | 935nm |
| Width | 5.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD5620-001 to view detailed technical specifications.
No datasheet is available for this part.