
Honeywell SD5630-001 technical specifications.
| Package/Case | TO-46-3 |
| Fall Time | 15ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Output Current | 18mA |
| Packaging | Bulk |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD5630-001 to view detailed technical specifications.
No datasheet is available for this part.
