Honeywell SDP8014-301 technical specifications.
| Package/Case | Radial |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 7V |
| Packaging | Bulk |
| Propagation Delay | 5000ns |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8014-301 to view detailed technical specifications.
No datasheet is available for this part.