
Radial package, through-hole mount logic output photo IC with NPN polarity. Features a 935nm wavelength, 55° viewing angle, and 100kHz response frequency. Operates with a supply voltage range of 4.5V to 12V, drawing 15mA input current and 16mA operating supply current. Offers a high level output current of 100uA and a maximum output voltage of 35V. Fall time is 7ns, with propagation delay and turn-on delay time at 5000ns. Operating temperature range is -40°C to 85°C.
Honeywell SDP8314-301 technical specifications.
| Package/Case | Radial |
| Current Rating | 100uA |
| Fall Time | 7ns |
| Height | 5.72mm |
| High Level Output Current | 100uA |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 16mA |
| Output Current | 15mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Propagation Delay | 5000ns |
| Reach SVHC Compliant | No |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Turn-On Delay Time | 5000ns |
| Viewing Angle | 55° |
| Wavelength | 935nm |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8314-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
