Honeywell SDP8371-001 technical specifications.
| Package/Case | Radial |
| Fall Time | 200ns |
| High Level Output Current | 1uA |
| Input Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Current | 25mA |
| Output Voltage | 15V |
| Packaging | Bulk |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| Response Frequency | 30kHz |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8371-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
