Honeywell SDP8602-002 technical specifications.
| Fall Time | 15ns |
| Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current | 18mA |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8602-002 to view detailed technical specifications.
No datasheet is available for this part.