Honeywell SE1450-004L technical specifications.
| Package/Case | Metal |
| Depth | 2.41mm |
| Fall Time | 0.7us |
| Forward Current | 50mA |
| Length | 2.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SE1450-004L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.