Honeywell SE2470-001 technical specifications.
| Package/Case | Metal |
| Forward Current | 50mA |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Snap in |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SE2470-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.