
Infrared LED, 3.18mm, 1-Element, 935nm, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SEP8505-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Current Rating | 20mA |
| Fall Time | 0.7us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SEP8505-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
