This infrared LED has a circular lens style and operates within a temperature range of -55°C to 125°C. It can handle a maximum forward current of 50mA and a power dissipation of 70mW. The device is RoHS compliant and features a T-style package.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Forward Current | 50mA |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Power Dissipation | 70mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Wavelength | 935nm |
| RoHS | Compliant |
