
Analog voltage output magnetoresistive sensor IC in a 3-pin SOT-23 surface mount package. Features a magnetic field sensitivity of 11 Gauss, operating from a 1.65V to 5.5V supply voltage with a nominal supply current of 100uA. Maximum output voltage is 150mV with a maximum output current of 150uA. Operating temperature range spans -40°C to 85°C.
Honeywell SM351LT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.2mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150uA |
| Max Output Voltage | 150mV |
| Max Supply Current | 620nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 360nA |
| Output Type | Analog Voltage |
| Output Voltage | 150mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | nanoPower |
| Type | Integrated Circuit (IC) |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SM351LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
